DIODES AP7332-3333W6-7
| Manufacturer | |
| Mfr. Part # | AP7332-3333W6-7 |
| LCSC Part # | C155362 |
| Package | SOT-26 |
| Customer # | |
| Key Attributes | Input 6V, Output 3.3V 300mA |
| Description | 6V Positive Fixed SOT-26 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Package | SOT-26 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,655 
3,655
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1723 $ 0.1431 | $ 0.72 |
50+ | $ 0.1488 $ 0.1235 | $ 6.18 |
150+ | $ 0.1388 $ 0.1152 | $ 17.28 |
500+ | $ 0.1262 $ 0.1048 | $ 52.40 |
3,000+ | $ 0.1206 $ 0.1001 | $ 300.30 |
6,000+ | $ 0.1173 $ 0.0974 | $ 584.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$