DIODES ZXTD4591E6TA
| Manufacturer | |
| Mfr. Part # | ZXTD4591E6TA |
| LCSC Part # | C155320 |
| Package | SOT-26 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 60V 1A SOT-26 |
| Description | Bipolar (BJT) Transistor NPN+PNP 60V 1A 180MHz 1.1W Surface Mount SOT-26 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Package | SOT-26 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,753
1,753
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4897 | $ 0.49 |
10+ | $ 0.3873 | $ 3.87 |
30+ | $ 0.3441 | $ 10.32 |
100+ | $ 0.2897 | $ 28.97 |
500+ | $ 0.2657 | $ 132.85 |
1,000+ | $ 0.2513 | $ 251.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$