DIODES BC847BFA-7B
| Manufacturer | |
| Mfr. Part # | BC847BFA-7B |
| LCSC Part # | C155299 |
| Package | DFN-3(0.8x0.6) |
| Customer # | |
| Key Attributes | TRANS NPN 45V 100mA DFN-3(0.8x0.6) |
| Description | Bipolar (BJT) Transistor NPN 45V 100mA 170MHz 435mW Surface Mount DFN-3(0.8x0.6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | DFN-3(0.8x0.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
4,655
4,655
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1647 $ 0.0396 | $ 0.20 |
50+ | $ 0.1453 $ 0.0349 | $ 1.75 |
150+ | $ 0.137 $ 0.0329 | $ 4.94 |
500+ | $ 0.1266 $ 0.0304 | $ 15.20 |
2,500+ | $ 0.1219 $ 0.0293 | $ 73.25 |
5,000+ | $ 0.1191 $ 0.0286 | $ 143.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$