Intel/Altera EP4CE115F29C7N
| Manufacturer | |
| MPN | EP4CE115F29C7N |
| LCSC Part # | C1552897 |
| Packaging | FBGA-780 |
| Customer # | |
| Key Attributes | 114480 7155 FBGA-780 FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-780 | |
| Embedded Block RAM | 3981312bit | |
| Number of Logic Elements/Blocks | 114480 | |
| Logic Array Blocks | 7155 | |
| Operating Temperature | 0℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1245.0646 | $ 1245.06 |
| 30+ | $ 1182.4984 | $ 35474.95 |
Standard Packaging36/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-780 | |
| Embedded Block RAM | 3981312bit | |
| Number of Logic Elements/Blocks | 114480 | |
| Logic Array Blocks | 7155 | |
| Operating Temperature | 0℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

