DIODES SBR2A40P1-7
| Manufacturer | |
| MPN | SBR2A40P1-7 |
| LCSC Part # | C155283 |
| Packaging | PowerDI-123 |
| Customer # | |
| Key Attributes | Voltage: 40V Current: 2A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-123 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 450mV@2A | |
| Reverse Leakage Current (Ir) | 16uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- Low leakage current
- Excellent reverse avalanche capability
- Superior high-temperature stability
- Patented interlocking clip design with high surge current capability
- Patented Super Barrier Rectifier technology (SBR)
- Soft, fast switching capability
- Operating junction temperature +150°C
- +16kV ESD protection (HBM, 3B)
- +25kV ESD protection (IEC61000-4-2 Level 4, air discharge)
- Lead-free finish; RoHS compliant
- Halogen- and antimony-free, "Green" device
- Device qualified to JEDEC standards (as referenced in AEC-Q) for high reliability
In-Stock: 2,935
2,935 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1994 | $ 1.00 |
| 50+ | $ 0.166 | $ 8.30 |
| 150+ | $ 0.1516 | $ 22.74 |
| 500+ | $ 0.1337 | $ 66.85 |
| 3,000+ | $ 0.1258 | $ 377.40 |
| 6,000+ | $ 0.121 | $ 726.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-123 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 450mV@2A | |
| Reverse Leakage Current (Ir) | 16uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- Low leakage current
- Excellent reverse avalanche capability
- Superior high-temperature stability
- Patented interlocking clip design with high surge current capability
- Patented Super Barrier Rectifier technology (SBR)
- Soft, fast switching capability
- Operating junction temperature +150°C
- +16kV ESD protection (HBM, 3B)
- +25kV ESD protection (IEC61000-4-2 Level 4, air discharge)
- Lead-free finish; RoHS compliant
- Halogen- and antimony-free, "Green" device
- Device qualified to JEDEC standards (as referenced in AEC-Q) for high reliability
C155283 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



