DIODES ZXMN2A03E6TA
| Manufacturer | |
| MPN | ZXMN2A03E6TA |
| LCSC Part # | C155280 |
| Packaging | SOT-26 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 4.6A SOT-26 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 168pF | |
| Current - Continuous Drain(Id) | 4.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 100mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 837pF | |
| Gate Charge(Qg) | 8.2nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low Input Capacitance
- Low On-Resistance
- Fast Switching Speed
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- DC-DC Converters
- Power Management Functions
- Backlighting
In-Stock: 510
510 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5103 | $ 0.51 |
| 10+ | $ 0.4057 | $ 4.06 |
| 30+ | $ 0.3606 | $ 10.82 |
| 100+ | $ 0.3043 | $ 30.43 |
| 500+ | $ 0.2785 | $ 139.25 |
| 1,000+ | $ 0.264 | $ 264.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



