DIODES ZXTD619MCTA
| Manufacturer | |
| Mfr. Part # | ZXTD619MCTA |
| LCSC Part # | C155261 |
| Package | DFN-8-EP(3x2) |
| Customer # | |
| Key Attributes | TRANS NPN 50V 4A DFN-8-EP(3x2) |
| Description | Bipolar (BJT) Transistor NPN 50V 4A 165MHz 19.6W Surface Mount DFN-8-EP(3x2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Package | DFN-8-EP(3x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,310
1,310
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5799 $ 0.1914 | $ 0.19 |
10+ | $ 0.5285 $ 0.1745 | $ 1.75 |
30+ | $ 0.5028 $ 0.1660 | $ 4.98 |
100+ | $ 0.4787 $ 0.1580 | $ 15.80 |
500+ | $ 0.4627 $ 0.1527 | $ 76.35 |
1,000+ | $ 0.4546 $ 0.1501 | $ 150.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$