DIODES ZXMN4A06GTA
| Manufacturer | |
| Mfr. Part # | ZXMN4A06GTA |
| LCSC Part # | C155253 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 7A SOT-223 |
| Description | N-Channel 40V 7A 2W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,387
2,387
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7435 | $ 0.74 |
10+ | $ 0.6222 | $ 6.22 |
30+ | $ 0.56 | $ 16.80 |
100+ | $ 0.4994 | $ 49.94 |
500+ | $ 0.434 | $ 217.00 |
1,000+ | $ 0.4164 | $ 416.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$