DIODES ZXTP23015CFHTA
| Manufacturer | |
| MPN | ZXTP23015CFHTA |
| LCSC Part # | C155252 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 25V 6A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 270MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 8.2V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 1.25W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 6A | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 36mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Advanced process capability and package design have been used to maximize the power handling and performance of this small outline transistor. The compact size and ratings of this device make it ideally suited to applications where space is at a premium.
Features
AI Translation
- Higher power dissipation SOT23 package
- High peak current
- Low saturation voltage
- 15V forward blocking voltage
- 6V reverse blocking voltage
Applications
AI Translation
- High side disconnect switches
- DC - DC converters
- MOSFET and IGBT gate driving
- Motor drive
- Relay, lamp, and solenoid drive
In-Stock: 110
110 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8101$ 0.2836 | $ 0.28 |
| 10+ | $ 0.6794$ 0.2378 | $ 2.38 |
| 30+ | $ 0.6133$ 0.2147 | $ 6.44 |
| 100+ | $ 0.5473$ 0.1916 | $ 19.16 |
| 500+ | $ 0.5088$ 0.1781 | $ 89.05 |
| 1,000+ | $ 0.4873$ 0.1706 | $ 170.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



