DIODES ZXM61N03FTA
| Manufacturer | |
| Mfr. Part # | ZXM61N03FTA |
| LCSC Part # | C155249 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 1.4A SOT-23 |
| Description | N-Channel 30V 1.4A 625mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,030
2,030
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2126 | $ 1.06 |
50+ | $ 0.1729 | $ 8.65 |
150+ | $ 0.1559 | $ 23.39 |
500+ | $ 0.1347 | $ 67.35 |
3,000+ | $ 0.1253 | $ 375.90 |
6,000+ | $ 0.1196 | $ 717.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$