TDK B32529C1104J289
| Manufacturer | |
| MPN | B32529C1104J289 |
| LCSC Part # | C15523 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP FILM 100nF ±5% 100V TH |
| Description | 100nF ±5% 100V Film Capacitor Metallized Polyethylene Terephthalate (PET) Through Hole P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3200 |
| Sales Unit | Piece |
In-Stock:
3,890
3,890
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1174 | $ 0.59 |
50+ | $ 0.0962 | $ 4.81 |
150+ | $ 0.0856 | $ 12.84 |
500+ | $ 0.0777 | $ 38.85 |
3,200+ | $ 0.0695 | $ 222.40 |
6,400+ | $ 0.0663 | $ 424.32 |
Standard Packaging 3200/Full
Box | ||
Better price for more quantity?
$