LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DXT5551-13 product image
  • DXT5551-13 thumbnail 1
  • DXT5551-13 thumbnail 2
  • DXT5551-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DXT5551-13RoHS

Manufacturer
MPN
DXT5551-13
LCSC Part #
C155212
Packaging
SOT-89
Customer #
Key Attributes
TRANS NPN 160V 600mA SOT-89
Datasheetpdf iconDIODES DXT5551-13
In-Stock: 1,540
1,540 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3019$ 1.51
50+$ 0.2406$ 12.03
150+$ 0.2143$ 32.15
500+$ 0.1816$ 90.80
2,500+$ 0.167$ 417.50
5,000+$ 0.1582$ 791.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-89
Current - Collector Cutoff50uA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO160V
Emitter-Base Voltage VEBO6V
DC Current Gain80
Current - Collector(Ic)600mA
Pd - Power Dissipation1.2W
Number1 NPN
typeNPN
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))200mV

Features

AI Translation
  • BVCEO > 160V
  • Ic = 600mA High Collector Current
  • Complementary PNP Type: DXT5401
  • Ideal for Medium Power Switching or Amplification Applications
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device