Lattice LFE2-12E-6FN484C
| Manufacturer | |
| MPN | LFE2-12E-6FN484C |
| LCSC Part # | C1551977 |
| Packaging | FPBGA-484 |
| Customer # | |
| Key Attributes | 12000 1500 FPBGA-484 FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-484 | |
| Embedded Block RAM | 226304bit | |
| Voltage - Supply(VCCIO) | - | |
| Number of Logic Elements/Blocks | 12000 | |
| Logic Array Blocks | 1500 | |
| Operating Temperature | 0℃~+85℃ | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 55.9899 | $ 55.99 |
| 200+ | $ 21.6677 | $ 4333.54 |
| 500+ | $ 20.9065 | $ 10453.25 |
| 1,000+ | $ 20.5298 | $ 20529.80 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-484 | |
| Embedded Block RAM | 226304bit | |
| Voltage - Supply(VCCIO) | - | |
| Number of Logic Elements/Blocks | 12000 | |
| Logic Array Blocks | 1500 | |
| Operating Temperature | 0℃~+85℃ | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

