MAXIM MAX3221EEUE+T
| Manufacturer | |
| Mfr. Part # | MAX3221EEUE+T |
| LCSC Part # | C155173 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | ±15kV ESD-Protected, 1uA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown |
| Description | Transceiver 3V~5.5V 250Kbps TSSOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
116
116
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3479 | $ 3.35 |
10+ | $ 2.9672 | $ 29.67 |
30+ | $ 2.5497 | $ 76.49 |
100+ | $ 2.3066 | $ 230.66 |
500+ | $ 2.1962 | $ 1098.10 |
1,000+ | $ 2.1483 | $ 2148.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$