Lattice LFE2-6E-6TN144C
| Manufacturer | |
| MPN | LFE2-6E-6TN144C |
| LCSC Part # | C1551250 |
| Packaging | TQFP-144(20x20) |
| Customer # | |
| Key Attributes | 6000 750 TQFP-144(20x20) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | TQFP-144(20x20) | |
| Embedded Block RAM | 56320bit | |
| Voltage - Supply(VCCIO) | - | |
| Number of Logic Elements/Blocks | 6000 | |
| Logic Array Blocks | 750 | |
| Operating Temperature | 0℃~+85℃ | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.0482 | $ 15.05 |
| 200+ | $ 5.8243 | $ 1164.86 |
| 500+ | $ 5.6197 | $ 2809.85 |
| 1,000+ | $ 5.5189 | $ 5518.90 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | TQFP-144(20x20) | |
| Embedded Block RAM | 56320bit | |
| Voltage - Supply(VCCIO) | - | |
| Number of Logic Elements/Blocks | 6000 | |
| Logic Array Blocks | 750 | |
| Operating Temperature | 0℃~+85℃ | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

