JSCJ 2SA1013(RANGE:100-200)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | 2SA1013(RANGE:100-200) |
| LCSC Part # | C154988 |
| Package | TO-92L-3 |
| Customer # | |
| Key Attributes | TRANS PNP 160V 1A TO-92L-3 |
| Description | Bipolar (BJT) Transistor PNP 160V 1A 15MHz 0.9W Through Hole TO-92L-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | TO-92L-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
13,611
13,611
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0639 | $ 0.06 |
10+ | $ 0.0554 | $ 0.55 |
30+ | $ 0.0512 | $ 1.54 |
100+ | $ 0.0481 | $ 4.81 |
500+ | $ 0.0456 | $ 22.80 |
1,000+ | $ 0.0443 | $ 44.30 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$