TI LM5114BMF/S7003110
| Manufacturer | |
| Mfr. Part # | LM5114BMF/S7003110 |
| LCSC Part # | C1549499 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | LM5114 Single 7.6-A Peak Current Low-Side Gate Driver |
| Description | 4V~12.6V 7.6A 1.3A SOT-23-6 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
18
18
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6415 | $ 2.64 |
10+ | $ 2.5847 | $ 25.85 |
30+ | $ 2.5474 | $ 76.42 |
100+ | $ 2.5101 | $ 251.01 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$