TI VSP2101Y
| Manufacturer | |
| Mfr. Part # | VSP2101Y |
| LCSC Part # | C1549258 |
| Package | LQFP-48(7x7) |
| Customer # | |
| Description | 2.7V~3.6V LQFP-48(7x7) Video Processing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | TI | |
| Package | LQFP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.4083 | $ 12.41 |
250+ | $ 4.8027 | $ 1200.68 |
500+ | $ 4.6336 | $ 2316.80 |
1,000+ | $ 4.5498 | $ 4549.80 |
Standard Packaging 250/Full
Tray | ||
Better price for more quantity?
$