LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM DS21448N product image
Images for reference only

MAXIM DS21448N

Manufacturer
MPN
DS21448N
LCSC Part #
C1549178
Packaging
TEPBGA-144(17x17)
Customer #
Key Attributes
3.3V E1/T1/J1 Quad Line Interface
Datasheetpdf iconMAXIM DS21448N

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Telecom
ManufacturerMAXIM
PackagingTEPBGA-144(17x17)
TypeLine Interface Unit (LIU);Subscriber Line Interface (SLIC)
Operating Temperature-40℃~+85℃
FeaturesClock and data recovery;Jitter cleaning;Multi-channel integration
Current - Supply320mA
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

The DS21448 is a quad-port E1 or T1 line interface unit (LIU) for short-haul and long-haul applications. It incorporates four independent transmitters and four independent receivers in a single 144-pin PBGA or 128-pin LQFP package. The transmit drivers generate the necessary G.703 E1 waveshapes in 75Ω or 120Ω applications and the DSX-1 or CSU line build-outs of 0dB, -7.5dB, -15dB, and -22.5dB for T1 applications.

Features

AI Translation
  • Four Complete E1, T1, or J1 LIUs
  • Supports Long- and Short-Haul Trunks
  • Internal Software-Selectable Receive-Side Termination for 75Ω/100Ω/120Ω
  • 3.3V Power Supply
  • 32-Bit or 128-Bit Crystal-Less Jitter Attenuator Requires Only a 2.048MHz Master Clock for E1 and T1, with the Option to Use 1.544MHz for T1
  • Generates the Appropriate Line Build-Outs With and Without Return Loss for E1, and DSX-1 and CSU Line Build-Outs for T1
  • AMI, HDB3, and B8ZS Encoding/Decoding
  • 16.384MHz, 8.192MHz, 4.096MHz, or 2.048MHz Clock Output Synthesized to Recovered Clock
  • Programmable Monitor Mode for Receiver Loopbacks and PRBS Pattern Generation/ Detection with Output for Received Errors
  • Generates/Detects In-Band Loop Codes, 1 to 16 Bits, Including CSU Loop Codes
  • 8-Bit Parallel or Serial Interface with Optional Hardware Mode
  • Muxed and Nonmuxed Parallel Bus Supports Intel or Motorola
  • Detects/Generates Blue (AIS) Alarms
  • NRZ/Bipolar Interface for Tx/Rx Data I/O
  • Transmit Open-Circuit Detection
  • Receive Carrier Loss (RCL) Indication (G.775)
  • High-Z State for TTIP and TRING
  • 50mARMS Transmit Current Limiter
  • JTAG Boundary Scan Test Port per IEEE 1149.1
  • Meets Latest E1 and T1 Specifications Including ANSI.403-1999, ANSI T1.408, AT&T TR 62411, ITU G.703, G.704, G.706, G.736, G.775, G.823, I.431, O.151, O.161, ETSI ETS 300 166, JTG.703, JTI.431, TBR12, TBR13, and CTR4

Applications

AI Translation
  • Integrated Multiservice Access Platforms
  • T1/E1 Cross-Connects, Multiplexers, and Channel Banks
  • Central-Office Switches and PBX Interfaces
  • T1/E1 LAN/WAN Routers
  • Wireless Base Stations
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 63.4026$ 63.40
200+$ 24.5366$ 4907.32
500+$ 23.6741$ 11837.05
1,000+$ 23.2476$ 23247.60
Standard Packaging90/Full Tray
Better price for more quantity?
$