DIODES DMP6023LE-13
| Manufacturer | |
| Mfr. Part # | DMP6023LE-13 |
| LCSC Part # | C154901 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 7A SOT-223 |
| Description | P-Channel 60V 7A 2W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5,180
5,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.4366 | $ 2.18 |
50+ | $ 0.3567 | $ 17.84 |
150+ | $ 0.3224 | $ 48.36 |
500+ | $ 0.2727 | $ 136.35 |
2,500+ | $ 0.2537 | $ 634.25 |
5,000+ | $ 0.2422 | $ 1211.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$