DIODES DMG9926USD-13
| Manufacturer | |
| Mfr. Part # | DMG9926USD-13 |
| LCSC Part # | C154896 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 8A SO-8 |
| Description | N-Channel Array 20V 8A 1.3W Surface Mount SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,400
2,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2283 | $ 1.14 |
50+ | $ 0.1806 | $ 9.03 |
150+ | $ 0.1601 | $ 24.02 |
500+ | $ 0.1346 | $ 67.30 |
2,500+ | $ 0.1232 | $ 308.00 |
5,000+ | $ 0.1164 | $ 582.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$