RENESAS 74FCT16245CTPVG
| Manufacturer | |
| Mfr. Part # | 74FCT16245CTPVG |
| LCSC Part # | C1548942 |
| Package | SSOP-48-300mil |
| Customer # | |
| Key Attributes | FAST CMOS 16-BIT BIDIRECTIONAL TRANSCEIVER |
| Description | Schmitt trigger 8 500uA 4.5V~5.5V 2 4.1ns@5V,50pF SSOP-48-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Package | SSOP-48-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
11 
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.673 | $ 2.67 |
10+ | $ 2.2826 | $ 22.83 |
30+ | $ 2.0382 | $ 61.15 |
100+ | $ 1.7877 | $ 178.77 |
500+ | $ 1.6739 | $ 836.95 |
1,000+ | $ 1.6247 | $ 1624.70 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$