DIODES BSS127S-7
| Manufacturer | |
| Mfr. Part # | BSS127S-7 |
| LCSC Part # | C154890 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 70mA SOT-23 |
| Description | N-Channel 600V 70mA 1.25W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7,985
7,985
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1069 | $ 0.53 |
50+ | $ 0.0873 | $ 4.37 |
150+ | $ 0.0774 | $ 11.61 |
500+ | $ 0.0701 | $ 35.05 |
3,000+ | $ 0.0559 | $ 167.70 |
6,000+ | $ 0.0529 | $ 317.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$