DIODES DMN30H4D0LFDE-7
| Manufacturer | |
| MPN | DMN30H4D0LFDE-7 |
| LCSC Part # | C154888 |
| Packaging | UDFN2020-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH 300V 0.55A UDFN2020-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Drain to Source Voltage | 300V | |
| Output Capacitance(Coss) | 8.7pF | |
| Current - Continuous Drain(Id) | 550mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 1.98W | |
| Reverse Transfer Capacitance (Crss@Vds) | 8.7pF | |
| RDS(on) | 6Ω@2.7V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 11.7pF | |
| Gate Charge(Qg) | 7.6nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This new generation MOSFET has been designed to minimize the onstate resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- 0.6mm profile – ideal for low profile applications
- PCB footprint of 4mm2
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Power management functions
- Battery Operated Systems and Solid-State Relays
- Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories, Transistors, etc
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6901 | $ 0.69 |
| 10+ | $ 0.5599 | $ 5.60 |
| 30+ | $ 0.4948 | $ 14.84 |
| 100+ | $ 0.4297 | $ 42.97 |
| 500+ | $ 0.3923 | $ 196.15 |
| 1,000+ | $ 0.3711 | $ 371.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Drain to Source Voltage | 300V | |
| Output Capacitance(Coss) | 8.7pF | |
| Current - Continuous Drain(Id) | 550mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 1.98W | |
| Reverse Transfer Capacitance (Crss@Vds) | 8.7pF | |
| RDS(on) | 6Ω@2.7V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 11.7pF | |
| Gate Charge(Qg) | 7.6nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This new generation MOSFET has been designed to minimize the onstate resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- 0.6mm profile – ideal for low profile applications
- PCB footprint of 4mm2
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Power management functions
- Battery Operated Systems and Solid-State Relays
- Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories, Transistors, etc
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



