LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP3015AKTR-G1 product image
  • AP3015AKTR-G1 thumbnail 1
  • AP3015AKTR-G1 thumbnail 2
  • AP3015AKTR-G1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP3015AKTR-G1RoHS

Manufacturer
MPN
AP3015AKTR-G1
LCSC Part #
C154879
Packaging
SOT-23-5
Customer #
Key Attributes
Micro Power Step-Up DC-DC Converter
Datasheetpdf iconDIODES AP3015AKTR-G1
In-Stock: 6,495
6,495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3662$ 1.83
50+$ 0.2906$ 14.53
150+$ 0.2581$ 38.72
500+$ 0.2177$ 108.85
3,000+$ 0.1718$ 515.40
6,000+$ 0.161$ 966.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerDIODES
PackagingSOT-23-5
Operating Temperature-40℃~+85℃
Frequency - Switching-
FunctionBoost
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeFixed
TopologyBoost
Operating Voltage1V~12V
Switch tube (built-in/external)Built-in
Output Voltage3.3V
Output Current100mA
Quiescent Current17uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AP3015/A are Pulse Frequency Modulation (PFM) DC/DC converters. These two devices are functionally equivalent except the switching current limit. The AP3015 is designed for higher power systems with 350mA current limit, and the AP3015A is for lower power systems with 100mA current limit.

Features

AI Translation
  • The AP3015/A feature a wide input voltage. The operation voltage is ranged from 1.2V to 12V (1V to 12V for AP3015A).
  • A current limited, fixed off - time control scheme conserves operating current, resulting in high efficiency over a broad range of load current.
  • They also feature low quiescent current, switching current limiting, low temperature coefficient, etc.
  • Fewer tiny external components are required in the applications to save space and lower cost.
  • A disable terminal is designed to turn on or turn off the chip.
  • The AP3015/A are available in SOT - 23 - 5 package.
  • Low Quiescent Current: In Active Mode (Not Switching): 17μA Typical; In Shutdown Mode: <1μA
  • Low Operating ΔVN: 1.2V Typical for AP3015; 1.0V Typical for AP3015A
  • Low VCESAT Switch: 200mV Typical at 300mA for AP3015; 70mV Typical at 70mA for AP3015A
  • High Output Voltage: up to 34V
  • Fixed Off - Time Control
  • Switching Current Limiting: 350mA Typical for AP3015; 100mA Typical for AP3015A
  • Operating Temperature Range: - 40℃ to 85℃

Applications

AI Translation
  • MP3, MP4
  • Battery Power Supply System
  • LCD/OLED Bias Supply
  • Handheld Device
  • Portable Communication Device