RENESAS 74ALVC16244APAG
| Manufacturer | |
| MPN | 74ALVC16244APAG |
| LCSC Part # | C1548701 |
| Packaging | TSSOP-48-6.1mm |
| Customer # | |
| Key Attributes | 2.7V~3.6V 16 3.6ns@3.3V,50pF 40uA TSSOP-48-6.1mm Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-48-6.1mm | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ALVC | |
| Voltage - Supply | 2.7V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | - | |
| Propagation Delay | 3.6ns@3.3V,50pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 39 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- 3.3V high speed systems
- 3.3V and lower voltage computing systems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.832 | $ 0.83 |
| 200+ | $ 0.3223 | $ 64.46 |
| 500+ | $ 0.3112 | $ 155.60 |
| 1,000+ | $ 0.3065 | $ 306.50 |
Standard Packaging39/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-48-6.1mm | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ALVC | |
| Voltage - Supply | 2.7V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | - | |
| Propagation Delay | 3.6ns@3.3V,50pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 39 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- 3.3V high speed systems
- 3.3V and lower voltage computing systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

