DIODES DSS60600MZ4-13
| Manufacturer | |
| Mfr. Part # | DSS60600MZ4-13 |
| LCSC Part # | C154848 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 6A SOT-223 |
| Description | Bipolar (BJT) Transistor PNP 60V 6A 100MHz 2W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,190
1,190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3086 | $ 1.54 |
50+ | $ 0.245 | $ 12.25 |
150+ | $ 0.2177 | $ 32.66 |
500+ | $ 0.1837 | $ 91.85 |
2,500+ | $ 0.1648 | $ 412.00 |
5,000+ | $ 0.1557 | $ 778.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$