TI SN74LS640-1N
| Manufacturer | |
| Mfr. Part # | SN74LS640-1N |
| LCSC Part # | C1548475 |
| Package | PDIP-20 |
| Customer # | |
| Description | 8 4.75V~5.25V 1 PDIP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | PDIP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.9112 | $ 3.91 |
10+ | $ 3.8206 | $ 38.21 |
30+ | $ 3.7607 | $ 112.82 |
100+ | $ 3.7008 | $ 370.08 |
Standard Packaging 20/Full
Tube | ||
Better price for more quantity?
$