onsemi 5LN01M-TL-H
| Manufacturer | |
| MPN | 5LN01M-TL-H |
| LCSC Part # | C154842 |
| Packaging | SOT-323-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 50V 0.1A SOT-323-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-323-3 | |
| Configuration | - | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 4.7pF | |
| Current - Continuous Drain(Id) | 100mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 150mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.7pF | |
| RDS(on) | 7.8Ω@4V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.6pF | |
| Gate Charge(Qg) | 1.57nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low ON-resistance
- Ultrahigh-speed switching
- 1.5V drive
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5764 | $ 0.58 |
| 10+ | $ 0.5643 | $ 5.64 |
| 30+ | $ 0.5552 | $ 16.66 |
| 100+ | $ 0.5462 | $ 54.62 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-323-3 | |
| Configuration | - | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 4.7pF | |
| Current - Continuous Drain(Id) | 100mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 150mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.7pF | |
| RDS(on) | 7.8Ω@4V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.6pF | |
| Gate Charge(Qg) | 1.57nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low ON-resistance
- Ultrahigh-speed switching
- 1.5V drive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



