MAXIM MAX14758EUE+
| Manufacturer | |
| Mfr. Part # | MAX14758EUE+ |
| LCSC Part # | C1548245 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | Quad SPST +70V Analog Switches |
| Description | 5Ω 4 TSSOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
In-Stock:
47
47
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 16.6295 | $ 16.63 |
10+ | $ 15.8658 | $ 158.66 |
30+ | $ 14.5433 | $ 436.30 |
96+ | $ 13.389 | $ 1285.34 |
Standard Packaging 96/Full
Tube | ||
Better price for more quantity?
$