TI SN74HCT540N
| Manufacturer | |
| MPN | SN74HCT540N |
| LCSC Part # | C1548086 |
| Packaging | PDIP-20 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8 1 12ns@5.5V,50pF 80uA PDIP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 12ns@5.5V,50pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These octal buffers and line drivers are designed to have the performance of the ’HCT240 devices and a pinout with inputs and outputs on opposite sides of the package. This arrangement greatly facilitates printed circuit board layout. The 3 - state control gate is a 2 - input NOR. If either output - enable (OE1 or OE2) input is high, all eight outputs are in the high - impedance state. The ’HCT540 devices provide inverted data at the outputs. To ensure the high - impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current - sinking capability of the driver.
Features
- Operating Voltage Range of 4.5 V to 5.5 V
- Low Power Consumption, 80 - μA Max ICC
- Typical tpd = 12 ns
- ±6 - mA Output Drive at 5 V
- Low Input Current of 1 μA Max
- Inputs Are TTL - Voltage Compatible
- High - Current 3 - State Outputs Interface Directly With System Bus or Can Drive Up To 15 LSTTL Loads
- Data Flow - Through Pinout (All Inputs on Opposite Side From Outputs)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4266 | $ 1.43 |
| 10+ | $ 1.2605 | $ 12.61 |
| 30+ | $ 1.1433 | $ 34.30 |
| 100+ | $ 1.0358 | $ 103.58 |
| 500+ | $ 0.9869 | $ 493.45 |
| 1,000+ | $ 0.9674 | $ 967.40 |
Standard Packaging20/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 12ns@5.5V,50pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These octal buffers and line drivers are designed to have the performance of the ’HCT240 devices and a pinout with inputs and outputs on opposite sides of the package. This arrangement greatly facilitates printed circuit board layout. The 3 - state control gate is a 2 - input NOR. If either output - enable (OE1 or OE2) input is high, all eight outputs are in the high - impedance state. The ’HCT540 devices provide inverted data at the outputs. To ensure the high - impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current - sinking capability of the driver.
Features
- Operating Voltage Range of 4.5 V to 5.5 V
- Low Power Consumption, 80 - μA Max ICC
- Typical tpd = 12 ns
- ±6 - mA Output Drive at 5 V
- Low Input Current of 1 μA Max
- Inputs Are TTL - Voltage Compatible
- High - Current 3 - State Outputs Interface Directly With System Bus or Can Drive Up To 15 LSTTL Loads
- Data Flow - Through Pinout (All Inputs on Opposite Side From Outputs)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

