TI CD74HCT191M
| Fabricante | |
| Cód. da peça | CD74HCT191M |
| Nº LCSC | C1547988 |
| Emb. | SOIC-16 |
| Número do Cliente | |
| Atrib. princ. | Rising Edge 1 30MHz SOIC-16 Counters, Dividers RoHS |
| Folha de Dados | TI CD74HCT191M |
| Conformidade RoHS | 2 documentos disponíveis |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Fabricante | TI | |
| Emb. | SOIC-16 | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 17ns@5V,15pF | |
| Count Rate | 30MHz | |
| Features | Synchronous counting;Asynchronous parallel load;Cascade counter;Multi-mode counting |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Fabricante | TI | |
| Emb. | SOIC-16 | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge |
| Tipo | Descrição | |
|---|---|---|
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 17ns@5V,15pF | |
| Count Rate | 30MHz | |
| Features | Synchronous counting;Asynchronous parallel load;Cascade counter;Multi-mode counting |
Descrição
The CD54/74HC190 are asynchronously presettable BCD decade counters, whereas the CD54/74HC191 and CD54/74HCT191 are asynchronously presettable binary counters. Presetting the counter to the number on preset data inputs (A - D) is accomplished by a low asynchronous parallel load (LOAD) input. Counting occurs when LOAD is high, count enable (CTEN) is low, and the down/up (D/U) input is either high for down counting or low for up counting. The counter is decremented or incremented synchronously with the low - to - high transition of the clock. When an overflow or underflow of the counter occurs, the MAX/MIN output, which is low during counting, goes high and remains high for one clock cycle. This output can be used for look - ahead carry in high - speed cascading. The MAX/MIN output also initiates the ripple clock (RCO) output, which normally is high, goes low, and remains low for the low - level portion of the clock pulse. These counters can be cascaded using RCO. If a decade counter is preset to an illegal state or assumes an illegal state when power is applied, it returns to the normal sequence in one or two counts.
Recursos
- 2 - V to 6 - V Vcc Operation ('HC190, 191)
- 4.5 - V to 5.5 - V Vcc Operation ('HCT191)
- Wide Operating Temperature Range of - 55℃ to 125℃
- Synchronous Counting and Asynchronous Loading
- Two Outputs for n - Bit Cascading
- Look - Ahead Carry for High - Speed Counting
- Balanced Propagation Delays and Transition Times
- Standard Outputs Drive Up To 15 LS - TTL Loads
- Significant Power Reduction Compared to LS - TTL Logic ICs
| Qtd. | Preço unit. | Valor total |
|---|---|---|
| 1+ | $ 1.3283 | $ 1.33 |
| 10+ | $ 1.0901 | $ 10.90 |
| 40+ | $ 0.9579 | $ 38.32 |
| 80+ | $ 0.8094 | $ 64.75 |
| 480+ | $ 0.7441 | $ 357.17 |
| 1,000+ | $ 0.7131 | $ 713.10 |
Encapsulamento Padrão40/Full Tube | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Fabricante | TI | |
| Emb. | SOIC-16 | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 17ns@5V,15pF | |
| Count Rate | 30MHz | |
| Features | Synchronous counting;Asynchronous parallel load;Cascade counter;Multi-mode counting |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Fabricante | TI | |
| Emb. | SOIC-16 | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge |
| Tipo | Descrição | |
|---|---|---|
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 17ns@5V,15pF | |
| Count Rate | 30MHz | |
| Features | Synchronous counting;Asynchronous parallel load;Cascade counter;Multi-mode counting |
Descrição
The CD54/74HC190 are asynchronously presettable BCD decade counters, whereas the CD54/74HC191 and CD54/74HCT191 are asynchronously presettable binary counters. Presetting the counter to the number on preset data inputs (A - D) is accomplished by a low asynchronous parallel load (LOAD) input. Counting occurs when LOAD is high, count enable (CTEN) is low, and the down/up (D/U) input is either high for down counting or low for up counting. The counter is decremented or incremented synchronously with the low - to - high transition of the clock. When an overflow or underflow of the counter occurs, the MAX/MIN output, which is low during counting, goes high and remains high for one clock cycle. This output can be used for look - ahead carry in high - speed cascading. The MAX/MIN output also initiates the ripple clock (RCO) output, which normally is high, goes low, and remains low for the low - level portion of the clock pulse. These counters can be cascaded using RCO. If a decade counter is preset to an illegal state or assumes an illegal state when power is applied, it returns to the normal sequence in one or two counts.
Recursos
- 2 - V to 6 - V Vcc Operation ('HC190, 191)
- 4.5 - V to 5.5 - V Vcc Operation ('HCT191)
- Wide Operating Temperature Range of - 55℃ to 125℃
- Synchronous Counting and Asynchronous Loading
- Two Outputs for n - Bit Cascading
- Look - Ahead Carry for High - Speed Counting
- Balanced Propagation Delays and Transition Times
- Standard Outputs Drive Up To 15 LS - TTL Loads
- Significant Power Reduction Compared to LS - TTL Logic ICs
C1547988 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

