RENESAS 72T72115L10BB
| Manufacturer | |
| MPN | 72T72115L10BB |
| LCSC Part # | C1547661 |
| Packaging | PBGA-324(19x19) |
| Customer # | |
| Key Attributes | 128Kx72 130mA 2.375V~2.625V PBGA-324(19x19) FIFOs Memory |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/FIFOs Memory | |
| Manufacturer | RENESAS | |
| Packaging | PBGA-324(19x19) | |
| Memory Size | 128Kx72 | |
| Access Time | 14ns;4.5ns | |
| Current - Supply(Max) | 130mA | |
| Voltage - Supply | 2.375V~2.625V | |
| Features | Automatic retransmission function;Output enable | |
| Clock Frequency | 50MHz;100MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Asynchronous;Synchronous | |
| Bus Directional | Unidirectional | |
| Programmable Flags Support | Yes |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/FIFOs Memory | |
| Manufacturer | RENESAS | |
| Packaging | PBGA-324(19x19) | |
| Memory Size | 128Kx72 | |
| Access Time | 14ns;4.5ns | |
| Current - Supply(Max) | 130mA | |
| Voltage - Supply | 2.375V~2.625V | |
| Features | Automatic retransmission function;Output enable | |
| Clock Frequency | 50MHz;100MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Asynchronous;Synchronous | |
| Bus Directional | Unidirectional | |
| Programmable Flags Support | Yes |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

