DIODES ZXLD1362ET5TA
| Manufacturer | |
| MPN | ZXLD1362ET5TA |
| LCSC Part # | C154735 |
| Packaging | TSOT-25 |
| Customer # | |
| Key Attributes | 60V 1A LED DRIVER WITH AEC-Q100 |
| Description | 1MHz Buck 1 DC-DC 1A 6V~60V TSOT-25 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | DIODES | |
| Packaging | TSOT-25 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,393
5,393
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 2.0377 | $ 2.04 |
10+ | $ 1.7959 | $ 17.96 |
30+ | $ 1.646 | $ 49.38 |
100+ | $ 1.4912 | $ 149.12 |
500+ | $ 1.4219 | $ 710.95 |
1,000+ | $ 1.3913 | $ 1391.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$