DIODES DMP3010LK3-13
| Manufacturer | |
| Mfr. Part # | DMP3010LK3-13 |
| LCSC Part # | C154730 |
| Package | TO-252(DPAK) |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 17A TO-252(DPAK) |
| Description | 30V 17A 3.4W Surface Mount TO-252(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | TO-252(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
675
675
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5569 | $ 0.56 |
10+ | $ 0.4449 | $ 4.45 |
30+ | $ 0.396 | $ 11.88 |
100+ | $ 0.3361 | $ 33.61 |
500+ | $ 0.3093 | $ 154.65 |
1,000+ | $ 0.2919 | $ 291.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$