LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PI3B3253QE product image
Images for reference only

DIODES PI3B3253QERoHS

Manufacturer
MPN
PI3B3253QE
LCSC Part #
C1547148
Packaging
QSOP-16-150mil
Customer #
Key Attributes
2.97V~3.63V 0.1uA 0.25ns@3.3V,50pF QSOP-16-150mil Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconDIODES PI3B3253QE
In-Stock: 51
51 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4209$ 0.42
10+$ 0.4095$ 4.10
30+$ 0.403$ 12.09
100+$ 0.3949$ 39.49
Standard Packaging97/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerDIODES
PackagingQSOP-16-150mil
Type-
Number of Channels-
Voltage - Supply2.97V~3.63V
Operating Temperature-40℃~+85℃
FeaturesOutput enable high-impedance;Tri-state output
Quiescent Current0.1uA
Current - Output High(IOH)-
Propagation Delay0.25ns@3.3V,50pF
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging97
Sales UnitPiece

Introduction

AI Translation

DIODES PI3B3253 is a 3.3V dual 4:1 multiplexer/demultiplexer with high-impedance outputs, pin-compatible with PI74FCT253T, 74F253, and 74ALS/AS/LS 253. Inputs can be connected to outputs with low on-resistance (5Ω), without introducing additional ground bounce noise or propagation delay.

Features

AI Translation
  • Near-zero propagation delay
  • 5Ω switch connecting input to output
  • Fast switching speed: 5.2ns max
  • Ultra-low quiescent current consumption (0.2μA typical), ideal for notebook applications
  • Pin-compatible with 74 series 253 logic devices
  • Fully lead-free and fully RoHS compliant
  • Halogen- and antimony-free, "green" device
  • Package (lead-free and eco-friendly): 16-pin QSOP (Q), 16-pin TSSOP (L), 16-pin UQFN (ZHD)

Applications

AI Translation
  • Notebook applications