LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC LR2728-23R006J1 product image
  • LR2728-23R006J1 thumbnail 1
  • LR2728-23R006J1 thumbnail 2
  • LR2728-23R006J1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC LR2728-23R006J1RoHS

Manufacturer
RALECAsian Brands
MPN
LR2728-23R006J1
LCSC Part #
C154698
Packaging
2728
Customer #
Key Attributes
RES 6mΩ ±5% 3W 2728
Datasheetpdf iconRALEC LR2728-23R006J1
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4141$ 0.41
10+$ 0.3221$ 3.22
30+$ 0.2825$ 8.48
100+$ 0.2333$ 23.33
500+$ 0.2111$ 105.55
1,000+$ 0.1984$ 198.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2728
Power(Watts)3W
Resistance6mΩ
Voltage Rating-
TypeAlloy Resistor
Tolerance±5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece