LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC LR2725-24R002F1 product image
  • LR2725-24R002F1 thumbnail 1
  • LR2725-24R002F1 thumbnail 2
  • LR2725-24R002F1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC LR2725-24R002F1RoHS

Manufacturer
RALECAsian Brands
MPN
LR2725-24R002F1
LCSC Part #
C154696
Packaging
2725
Customer #
Key Attributes
RES 2mΩ ±1% 4W 2725
Datasheetpdf iconRALEC LR2725-24R002F1
In-Stock: 135
135 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3923$ 1.96
50+$ 0.3109$ 15.55
150+$ 0.2751$ 41.27
1,000+$ 0.2312$ 231.20
2,000+$ 0.2116$ 423.20
5,000+$ 0.2002$ 1001.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2725
Power(Watts)4W
Resistance2mΩ
Voltage Rating-
TypeAlloy Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece