RENESAS 89HPEB383ZBEMG
| Manufacturer | |
| MPN | 89HPEB383ZBEMG |
| LCSC Part # | C1546876 |
| Packaging | TQFP-128(14x14) |
| Customer # | |
| Key Attributes | PEB383 x1 PCI Express to 32b/66MHz PCI Bridge |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | RENESAS | |
| Packaging | TQFP-128(14x14) | |
| Features | Power-up/reset configuration;Non-volatile configuration storage;Interrupt generation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PEB383 is a bridge that interfaces x1 PCI Express to 32b/66MHz PCI. This bridge is specified for consumer applications providing a solution with ultra low power and highest performance in a small package footprint. The PEB383 as a transparent bridge is plug and play that requires no special configuration and will initialize under standard BIOS enumeration.
Features
AI Translation
- Compliant with:
- PCI Express-to-PCI/PCI-X Bridge Specification (Revision 1.0)
- PCI-to-PCI Bridge Specification (Revision 1.2)
- Supports two modes of addressing:
- Transparent: For efficient, flow-through configurations
- Non-transparent: For address remapping of the PCIe and the PCI domains
- Packaging designed for PCB escape routing in 4-layers
- 14x14mm, 128 pin QFP
- 10x10mm, 132 pin QFN
- Support for Masquerade mode (can overwrite vendor and device ID from EEPROM)
- Support for Subsystem ID (SSID) and Subsystem Vendor ID (SSVID)
- JTAG IEEE 1149.1, 1149.6
- Lowest active and standby power
- Compliant with PCI Bus Power Management Interface Specification (Revision 1.2)
- Support for D0, D3 hot, D3 cold power management states
- ASPM L0s link state power management
- ASPM L1
- Standby power: 130mW
- Common PCH (Platform Controller Hub) Supply Voltages
- Supply Tolerance +/- 10%
- High throughput and low latency
- 5 times the standard read performance using Short-Term Caching
- Compliant with PCI Express Base Specification (Revision 1.1)
- 128-byte maximum payload
- Advanced error reporting (AER) capability
- End-to-end CRC (ECRC) check and generation
- Up to four outstanding memory reads
- 512-byte read completion buffer
- Legacy interrupt signaling
- Compliant with PCI Local Bus Specification (Revision 3.0)
- 5V tolerant IO with VIO pins for added reliability and device protection
- Up to 66-MHz PCI bus operation
- Up to four outstanding read requests
- 1-KB read completion buffer
- Support for four external PCI bus masters through an integrated arbiter
- 5V tolerant IO with VIO pins for added reliability and device protection
- Subtractive decode support in order to forward legacy cycles through the bridge
Applications
AI Translation
- Motherboards
- Digital video recorders (video surveillance)
- Set-top box
- Express cards for mobile devices
- PC adapter cards
- Multifunction printer
- Communication line cards
- NICs
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.1229 | $ 13.12 |
| 200+ | $ 5.0783 | $ 1015.66 |
| 500+ | $ 4.9007 | $ 2450.35 |
| 1,000+ | $ 4.8119 | $ 4811.90 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | RENESAS | |
| Packaging | TQFP-128(14x14) | |
| Features | Power-up/reset configuration;Non-volatile configuration storage;Interrupt generation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PEB383 is a bridge that interfaces x1 PCI Express to 32b/66MHz PCI. This bridge is specified for consumer applications providing a solution with ultra low power and highest performance in a small package footprint. The PEB383 as a transparent bridge is plug and play that requires no special configuration and will initialize under standard BIOS enumeration.
Features
AI Translation
- Compliant with:
- PCI Express-to-PCI/PCI-X Bridge Specification (Revision 1.0)
- PCI-to-PCI Bridge Specification (Revision 1.2)
- Supports two modes of addressing:
- Transparent: For efficient, flow-through configurations
- Non-transparent: For address remapping of the PCIe and the PCI domains
- Packaging designed for PCB escape routing in 4-layers
- 14x14mm, 128 pin QFP
- 10x10mm, 132 pin QFN
- Support for Masquerade mode (can overwrite vendor and device ID from EEPROM)
- Support for Subsystem ID (SSID) and Subsystem Vendor ID (SSVID)
- JTAG IEEE 1149.1, 1149.6
- Lowest active and standby power
- Compliant with PCI Bus Power Management Interface Specification (Revision 1.2)
- Support for D0, D3 hot, D3 cold power management states
- ASPM L0s link state power management
- ASPM L1
- Standby power: 130mW
- Common PCH (Platform Controller Hub) Supply Voltages
- Supply Tolerance +/- 10%
- High throughput and low latency
- 5 times the standard read performance using Short-Term Caching
- Compliant with PCI Express Base Specification (Revision 1.1)
- 128-byte maximum payload
- Advanced error reporting (AER) capability
- End-to-end CRC (ECRC) check and generation
- Up to four outstanding memory reads
- 512-byte read completion buffer
- Legacy interrupt signaling
- Compliant with PCI Local Bus Specification (Revision 3.0)
- 5V tolerant IO with VIO pins for added reliability and device protection
- Up to 66-MHz PCI bus operation
- Up to four outstanding read requests
- 1-KB read completion buffer
- Support for four external PCI bus masters through an integrated arbiter
- 5V tolerant IO with VIO pins for added reliability and device protection
- Subtractive decode support in order to forward legacy cycles through the bridge
Applications
AI Translation
- Motherboards
- Digital video recorders (video surveillance)
- Set-top box
- Express cards for mobile devices
- PC adapter cards
- Multifunction printer
- Communication line cards
- NICs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

