VISHAY DG445DY-E3
| Manufacturer | |
| MPN | DG445DY-E3 |
| LCSC Part # | C1546728 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Quad SPST CMOS Analog Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 50Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 5V~36V;-20V~-5V;5V~20V | |
| Con | 16pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DG444, DG445 monolithic quad analog switches are designed to provide high speed, low error switching of analog signals. The DG444 has a normally closed function. The DG445 has a normally open function. Combining low power (22 nW, typ.) with high speed (tON: 120 ns, typ.), the DG444, DG445 are ideally suited for upgrading DG211, DG212 sockets. Charge injection has been minimized on the drain for use in sample-and-hold circuits. To achieve high-voltage ratings and superior switching performance, the DG444, DG445 are built on Vishay Siliconix’s high-voltage silicon-gate process. An epitaxial layer prevents latchup. Each switch conducts equally well in both directions when on, and blocks input voltages to the supply levels when off.
Features
- Low on-resistance: 50
- Low leakage: 80 pA
- Low power consumption: 22 nW
- Fast switching action - tON: 120 ns
- Low charge injection
- DG211, DG212 upgrades
- TTL/CMOS logic compatible
Applications
- Audio switching
- Battery powered systems
- Data acquisition
- Sample-and-hold circuits
- Telecommunication systems
- Automatic test equipment
- Single supply circuits
- Hard disk drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.831$ 1.7944 | $ 1.79 |
| 10+ | $ 1.5543$ 1.5233 | $ 15.23 |
| 50+ | $ 1.3818$ 1.3542 | $ 67.71 |
| 100+ | $ 1.2028$ 1.1788 | $ 117.88 |
| 500+ | $ 1.123$ 1.1006 | $ 550.30 |
| 1,000+ | $ 1.0889$ 1.0672 | $ 1067.20 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 50Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 5V~36V;-20V~-5V;5V~20V | |
| Con | 16pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DG444, DG445 monolithic quad analog switches are designed to provide high speed, low error switching of analog signals. The DG444 has a normally closed function. The DG445 has a normally open function. Combining low power (22 nW, typ.) with high speed (tON: 120 ns, typ.), the DG444, DG445 are ideally suited for upgrading DG211, DG212 sockets. Charge injection has been minimized on the drain for use in sample-and-hold circuits. To achieve high-voltage ratings and superior switching performance, the DG444, DG445 are built on Vishay Siliconix’s high-voltage silicon-gate process. An epitaxial layer prevents latchup. Each switch conducts equally well in both directions when on, and blocks input voltages to the supply levels when off.
Features
- Low on-resistance: 50
- Low leakage: 80 pA
- Low power consumption: 22 nW
- Fast switching action - tON: 120 ns
- Low charge injection
- DG211, DG212 upgrades
- TTL/CMOS logic compatible
Applications
- Audio switching
- Battery powered systems
- Data acquisition
- Sample-and-hold circuits
- Telecommunication systems
- Automatic test equipment
- Single supply circuits
- Hard disk drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



