MAXIM MAX4736EUB+
| Manufacturer | |
| Mfr. Part # | MAX4736EUB+ |
| LCSC Part # | C1546411 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | 0.6Ω, Low-Voltage, Single-Supply, Dual SPDT Analog Switch |
| Description | 2 600mΩ 2:1 MSOP-10 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
12 
12
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4032 | $ 3.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$