LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX4691ETE+ product image
  • MAX4691ETE+ thumbnail 1
  • MAX4691ETE+ thumbnail 2
  • MAX4691ETE+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX4691ETE+RoHS

Manufacturer
MPN
MAX4691ETE+
LCSC Part #
C1546280
Packaging
TQFN-16-EP(4x4)
Customer #
Key Attributes
Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple SPDT/Quad SPDT in UCSP Package
Datasheetpdf iconMAXIM MAX4691ETE+
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.7432$ 10.74
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingTQFN-16-EP(4x4)
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~11V;-5.5V~-2V
Ron25Ω
Number of Channels1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece

Introduction

AI Translation

MAX4691–MAX4694 are low-voltage CMOS analog ICs configured as an 8-channel multiplexer (MAX4691), dual 4-channel multiplexers (MAX4692), triple SPDT switches (MAX4693), and quad SPDT switches (MAX4694). The MAX4691/MAX4692/MAX4693 operate from a +2V to +11V single supply or ±2V to ±5.5V dual supplies. When powered from ±5V supplies, they provide 25Ω RON, 3.5Ω maximum RON flatness, and channel-to-channel matching of 3Ω maximum. The MAX4694 operates from a +2V to +11V single supply. Each switch features rail-to-rail signal handling and leakage current as low as 1nA. All digital inputs are compatible with 1.8V logic when using a +3V supply, and TTL-compatible when using a +5V supply. The MAX4691–MAX4694 are available in 16-pin, 4mm × 4mm QFN and TQFN packages, and a 16-ball UCSP package. The chip-scale package (UCSP™) occupies a 2mm × 2mm footprint, significantly reducing the required PCB area.

Features

AI Translation
  • 16 Bump, 0.5mm-Pitch UCSP (2mm x 2mm)
  • 1.8V Logic Compatibility
  • Guaranteed On-Resistance 70Ω(max) with +2.7V Supply, 35Ω(max) with +5V Supply, 25Ω(max) with ±4.5V Dual Supplies
  • Guaranteed Match Between Channels 5Ω(max) with +2.7V Supply, 3Ω(max) with ±4.5V Dual Supplies
  • Guaranteed Flatness Over Signal Range 3.5Ω(max) with ±4.5V Dual Supplies
  • Low Leakage Currents Over Temperature 20nA (max) at ±85°C
  • Fast 90ns Transition Time
  • Guaranteed Break-Before-Make
  • Single-Supply Operation from +2V to +11V
  • Dual-Supply Operation from ±2V to ±5.5V (MAX4691/MAX4692/MAX4693)
  • V+ to V- Signal Handling
  • Low Crosstalk: -90dB (100kHz)
  • High Off-Isolation: -88dB (100kHz)

Applications

AI Translation
  • Audio and Video Signal Routing
  • Cellular Phones
  • Battery-Operated Equipment
  • Communications Circuits
  • Modems