onsemi 1N5925BRLG
| Manufacturer | |
| MPN | 1N5925BRLG |
| LCSC Part # | C154628 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 10V 1W DO-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | DO-41 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 4.5Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 9.5V~10.5V | |
| Zener Voltage(Nom) | 10V | |
| Impedance(Zzk) | 500Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 285
285 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2304 | $ 1.15 |
| 50+ | $ 0.1829 | $ 9.15 |
| 150+ | $ 0.1626 | $ 24.39 |
| 500+ | $ 0.1372 | $ 68.60 |
| 2,500+ | $ 0.1259 | $ 314.75 |
| 6,000+ | $ 0.1191 | $ 714.60 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | DO-41 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 4.5Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 9.5V~10.5V | |
| Zener Voltage(Nom) | 10V | |
| Impedance(Zzk) | 500Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



