LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM DG408EUE+ product image
Images for reference only

MAXIM DG408EUE+RoHS

Manufacturer
MPN
DG408EUE+
LCSC Part #
C1546211
Packaging
TSSOP-16
Customer #
Key Attributes
100Ω 1 TSSOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconMAXIM DG408EUE+
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.9275$ 14.93
10+$ 14.2416$ 142.42
30+$ 13.054$ 391.62
100+$ 12.0189$ 1201.89
Standard Packaging96/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingTSSOP-16
FeaturesBidirectional analog channel
Operating Temperature0℃~+70℃
Voltage - Supply5V~30V;-20V~-5V;5V~20V
Ron100Ω
Number of Channels1
Con37pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece

Features

AI Translation
  • Pin-Compatible Plug-In Upgrades for Industry Standard DG408/DG409
  • Guaranteed Matching Between Channels, 8Ω Max
  • Guaranteed On-Resistance Flatness, 9Ω Max
  • Guaranteed Low Charge Injection, 15pC Max
  • Low On-Resistance, 100Ω Max
  • Input Leakage, 5nA Max at +85°C
  • Low Power Consumption, 1.25mW Max
  • Rail-to-Rail Signal Handling
  • Digital Input Controls TTL/CMOS Compatible
  • ESD Protection >2000V per Method 3015.7

Applications

AI Translation
  • Sample-and-Hold Circuits
  • Test Equipment
  • Guidance and Control Systems
  • Communications Systems
  • Data-Acquisition Systems
  • Audio Signal Routing