LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HC4066PW product image
Images for reference only

TI SN74HC4066PWRoHS

Manufacturer
MPN
SN74HC4066PW
LCSC Part #
C1546102
Packaging
TSSOP-14
Customer #
Key Attributes
SN74HC4066 Quad Bilateral Analog Switches
Datasheetpdf iconTI SN74HC4066PW
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingTSSOP-14
FeaturesBidirectional analog channel
Operating Temperature-40℃~+85℃
Ron50Ω
Voltage - Supply2V~6V
Number of Channels4
Con-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

The SN74HC4066 is a silicon-gate CMOS quad analog switch designed to handle both analog and digital signals. Each switch allows bidirectional transmission of signals with amplitudes up to 6V (peak).

Features

AI Translation
  • Wide operating voltage range: 2V to 6V
  • Typical switch enable time: 18ns
  • Low power consumption, ICC max 20μA
  • Low input current, max 1μA
  • High linearity
  • High switch output voltage ratio
  • Low inter-switch crosstalk
  • Low on-resistance: typical 50Ω at VCC = 6V
  • Individual switch control

Applications

AI Translation
  • Analog signal switching/multiplexing: signal gating, modulators, squelch control, demodulators, choppers, commutating switches
  • Digital signal switching/multiplexing: audio and video signal routing
  • Transmission gate logic implementation
  • A/D and D/A conversion
  • Digitally controlled frequency, impedance, phase, and analog signal gain
  • Motor speed control
  • Battery chargers
  • DC/DC converters