MAXIM MAX4664ESE+
| Manufacturer | |
| MPN | MAX4664ESE+ |
| LCSC Part # | C1546070 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 5Ω 4 SOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOP-16 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~36V;-20V~-4.5V;4.5V~20V | |
| Ron | 5Ω | |
| Number of Channels | 4 | |
| Con | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 5Ω max on-resistance
- On-resistance is matched between switches to 0.5Ω max and is flat (0.5Ω max) over the specified signal range
- Each switch can handle Rail-to-Rail analog signals
- The off-leakage current is only 5nA max at +85°C
- Low power requirements, require less board space, and are more reliable than mechanical relays
- The MAX4664 has four normally closed (NC) switches, the MAX4665 has four normally open (NO) switches, and the MAX4666 has two NC and two NO switches that guarantee break-before-make switching times
- Operate from a single +4.5V to +36V supply or from dual ±4.5V to ±20V supplies
- All digital inputs have +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using ±15V supplies or a single +12V supply
- Guaranteed RON Match Between Channels (0.5Ω max)
- Guaranteed RON Flatness over Specified Signal Range (0.5Ω max)
- Guaranteed Break-Before-Make (MAX4666)
- Rail-to-Rail Signal Handling
- Guaranteed ESD Protection >2kV per Method 3015.7
- +4.5V to +36V Single-Supply Operation
- ±4.5V to ±20V Dual-Supply Operation
- TTL/CMOS-Compatible Control Inputs
Applications
AI Translation
- Reed Relay Replacement
- Test Equipment
- Communication Systems
- PBX, PABX Systems
- Audio-Signal Routing
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.5766 | $ 7.58 |
| 200+ | $ 2.9321 | $ 586.42 |
| 500+ | $ 2.8298 | $ 1414.90 |
| 1,000+ | $ 2.7787 | $ 2778.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOP-16 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~36V;-20V~-4.5V;4.5V~20V | |
| Ron | 5Ω | |
| Number of Channels | 4 | |
| Con | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 5Ω max on-resistance
- On-resistance is matched between switches to 0.5Ω max and is flat (0.5Ω max) over the specified signal range
- Each switch can handle Rail-to-Rail analog signals
- The off-leakage current is only 5nA max at +85°C
- Low power requirements, require less board space, and are more reliable than mechanical relays
- The MAX4664 has four normally closed (NC) switches, the MAX4665 has four normally open (NO) switches, and the MAX4666 has two NC and two NO switches that guarantee break-before-make switching times
- Operate from a single +4.5V to +36V supply or from dual ±4.5V to ±20V supplies
- All digital inputs have +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using ±15V supplies or a single +12V supply
- Guaranteed RON Match Between Channels (0.5Ω max)
- Guaranteed RON Flatness over Specified Signal Range (0.5Ω max)
- Guaranteed Break-Before-Make (MAX4666)
- Rail-to-Rail Signal Handling
- Guaranteed ESD Protection >2kV per Method 3015.7
- +4.5V to +36V Single-Supply Operation
- ±4.5V to ±20V Dual-Supply Operation
- TTL/CMOS-Compatible Control Inputs
Applications
AI Translation
- Reed Relay Replacement
- Test Equipment
- Communication Systems
- PBX, PABX Systems
- Audio-Signal Routing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

