LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX4721EUA+ product image
  • MAX4721EUA+ thumbnail 1
  • MAX4721EUA+ thumbnail 2
  • MAX4721EUA+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX4721EUA+RoHS

Manufacturer
MPN
MAX4721EUA+
LCSC Part #
C1546043
Packaging
MSOP-8
Customer #
Key Attributes
4.5Ω Dual SPST Analog Switches
Datasheetpdf iconMAXIM MAX4721EUA+
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.772$ 3.77
10+$ 3.6885$ 36.89
50+$ 3.6312$ 181.56
100+$ 3.5755$ 357.55
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingMSOP-8
FeaturesBidirectional analog channel
Operating Temperature-40℃~+85℃
Number of Channels2
Ron4.5Ω
Voltage - Supply1.8V~5.5V
Con15pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low-voltage, low RON dual SPST analog switches, operating from +1.8V to +5.5V single supply
  • 4.5Ω (max) RON, 1.2Ω flatness, 0.3Ω channel-to-channel matching
  • Guaranteed operation from +1.8V to +5.5V, fully specified at 3V and 5V
  • Break-before-make switching (1ns) at +2.7V, tON < 80ns, tOFF < 40ns
  • Digital logic inputs compatible with +1.8V logic for +2.7V to +3.6V supplies
  • UCSP packaging significantly reduces required PCB area; die measures only 1.52mm×1.52mm with 3×3 bump array, 0.5mm bump pitch; also available in 8-pin µMAX package
  • USB 1.1 signal switching
  • <2ns differential skew
  • -3dB bandwidth: >300MHz
  • Low 15pF on-channel capacitance
  • Low RON (max) switching: 4.5Ω (max) (±3V supply), 3Ω (max) (+5V supply)
  • 0.3Ω (max) RON matching (+3V supply)
  • 1.2Ω (max) RON flatness (+3V supply)
  • <0.5nA leakage current (TA = +25°C)
  • High off-isolation: -55dB (10MHz)
  • Low crosstalk: -80dB (10MHz)
  • Low distortion: 0.03%
  • +1.8V CMOS logic compatible
  • Single-supply operation from +1.8V to +5.5V
  • Rail-to-rail signal handling

Applications

AI Translation
  • Battery-Operated Equipment
  • Audio/Video-Signal Routing
  • Low-Voltage Data-Acquisition Systems
  • Sample-and-Hold Circuits
  • Communications Circuits