LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
MAXIM MAX399EEE+ product image
  • MAX399EEE+ thumbnail 1
  • MAX399EEE+ thumbnail 2
  • MAX399EEE+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX399EEE+RoHS

Manufacturer
MPN
MAX399EEE+
LCSC Part #
C1545967
Packaging
QSOP-16-150mil
Customer #
Key Attributes
Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMos Analog Multiplexers
Datasheetpdf iconMAXIM MAX399EEE+
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.2648$ 14.0437$ 14.04
10+$ 14.547$ 13.3833$ 133.83
30+$ 13.3044$ 12.2401$ 367.20
100+$ 12.2212$ 11.2435$ 1124.35
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingQSOP-16-150mil
FeaturesBidirectional analog channel
Operating Temperature-40℃~+85℃
Voltage - Supply3V~15V;-8V~-3V
Number of Channels2
Ron100Ω
Con34pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

Precision 8-channel/dual 4-channel low-voltage CMOS analog multiplexers feature low on-resistance (less than 100Ω), channel-to-channel matching within 6Ω, and flat response across the specified analog signal range. They also provide low leakage at low temperatures (off-state leakage current less than 2.5nA at +85°C) and fast switching speed (transition time less than 250ns). The MAX398 is an 8-channel device, while the MAX399 is a dual 4-channel device. These multiplexers are fabricated using Maxim's low-voltage silicon-gate process, offering extremely low charge injection (less than 5pC) and guaranteed ESD protection exceeding 2000V. They operate from a single supply of +3V to +15V or dual supplies of ±3V to ±8V, while maintaining CMOS logic input compatibility and fast switching. CMOS inputs reduce input loading. The MAX398/MAX399 are pin-compatible with industry-standard DG408, DG409, DG508A, and DG509A.

Features

AI Translation
  • Low on-resistance: <100Ω
  • Channel-to-channel on-resistance matching within 6Ω
  • Flat on-resistance over specified analog signal range (1Ω max)
  • Low leakage at low temperatures: NO off-state leakage current <2.5nA at +85℃
  • Fast switching speed: transition time <250ns
  • Fabricated using Maxim's low-voltage silicon-gate process
  • Ultralow charge injection: <5pC
  • ESD protection >2000V
  • Single +3V to +15V supply or dual ±3V to ±8V supply
  • Maintains CMOS logic input compatibility and fast switching characteristics
  • CMOS inputs reduce input loading
  • Pin-compatible with industry-standard DG408, DG409, DG508A, and DG509A
  • Low power consumption: <300μW
  • Rail-to-rail signal handling
  • TTL/CMOS logic compatible

Applications

AI Translation
  • Sample-and-hold circuits
  • Automatic test equipment
  • Head-up displays
  • Communication systems
  • Battery-powered systems
  • PBX, PABX
  • Audio signal routing
  • Low-voltage data acquisition systems