onsemi NCP1012AP100G
| Manufacturer | |
| Mfr. Part # | NCP1012AP100G |
| LCSC Part # | C154582 |
| Package | PDIP-7 |
| Customer # | |
| Key Attributes | Self-Supplied Monolithic Switcher for Low Standby-Power Offline SMPS |
| Description | 100kHz 700V 8.5V~10V Flyback PDIP-7 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Package | PDIP-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6904 $ 1.2914 | $ 1.29 |
10+ | $ 2.2951 $ 1.1017 | $ 11.02 |
30+ | $ 2.048 $ 0.9831 | $ 29.49 |
100+ | $ 1.7931 $ 0.8607 | $ 86.07 |
500+ | $ 1.6788 $ 0.8059 | $ 402.95 |
1,000+ | $ 1.6294 $ 0.7822 | $ 782.20 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$