DIODES PI6C4911510-05FAIE
| Manufacturer | |
| MPN | PI6C4911510-05FAIE |
| LCSC Part # | C1545715 |
| Packaging | TQFP-32(7x7) |
| Customer # | |
| Key Attributes | 2.375V~3.6V 1.5GHz 10 TQFP-32(7x7) Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | DIODES | |
| Packaging | TQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.375V~3.6V | |
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown | |
| Number of Inputs | 2 | |
| Output Frequency(Max) | 1.5GHz | |
| Number of outputs | 10 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A high-performance low-skew 1-to-10 LVPECL/ ECL fanout buffer. Features two selectable differential clock inputs and translates to ten LVPECL/ ECL outputs. The CLK inputs accept LVPECL, LVDS, CML and SSTL signals. Ideal for clock distribution applications such as providing fanout for low noise Pericom oscillators.
Features
AI Translation
- F_MAX < 1.5 GHz
- 10 pairs of differential LVPECL/ ECL outputs
- Low additive jitter, < 0.03 ps (typ)
- Selectable differential input pairs with single ended input option
- Input CLK accepts: LVPECL, LVDS, CML, SSTL input level
- Output skew: 55 ps (max)
- Operating Temperature: -40°C to 85°C
- ECL mode operating voltage range VDD/ΔVDDO = 0V, VEE = -3.6V to -2.375V
- Power supply: 3.3V ± 10% or 2.5V ± 5%
- Packaging (Pb-free & Green), 32-pin TQFP available
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5807 | $ 2.58 |
| 250+ | $ 0.9987 | $ 249.68 |
| 500+ | $ 0.9647 | $ 482.35 |
| 1,000+ | $ 0.9462 | $ 946.20 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | DIODES | |
| Packaging | TQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.375V~3.6V | |
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown | |
| Number of Inputs | 2 | |
| Output Frequency(Max) | 1.5GHz | |
| Number of outputs | 10 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A high-performance low-skew 1-to-10 LVPECL/ ECL fanout buffer. Features two selectable differential clock inputs and translates to ten LVPECL/ ECL outputs. The CLK inputs accept LVPECL, LVDS, CML and SSTL signals. Ideal for clock distribution applications such as providing fanout for low noise Pericom oscillators.
Features
AI Translation
- F_MAX < 1.5 GHz
- 10 pairs of differential LVPECL/ ECL outputs
- Low additive jitter, < 0.03 ps (typ)
- Selectable differential input pairs with single ended input option
- Input CLK accepts: LVPECL, LVDS, CML, SSTL input level
- Output skew: 55 ps (max)
- Operating Temperature: -40°C to 85°C
- ECL mode operating voltage range VDD/ΔVDDO = 0V, VEE = -3.6V to -2.375V
- Power supply: 3.3V ± 10% or 2.5V ± 5%
- Packaging (Pb-free & Green), 32-pin TQFP available
C1545715 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

